You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLC2262CP - 

Operational Amplifier, 2 Amplifier, 185 kHz, 0.55 V/µs, ± 2.2V to ± 8V, DIP, 8 Pins New

TLC2262CP - Operational Amplifier, 2 Amplifier, 185 kHz, 0.55 V/µs, ± 2.2V to ± 8V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC2262CP
Order Code:
3005158

Product Overview

The TLC2262CP is a dual Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the MicroPower TLC225x and the AC performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate AC performance for applications that demand it. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLC226x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 12nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 500µA Maximum low power

Applications

Automotive, Signal Processing

Product Information

:
2 Amplifier
:
185kHz
:
0.55V/µs
:
± 2.2V to ± 8V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

HK$18.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.08
 
10+ HK$15.38
 
100+ HK$12.23
 
500+ HK$10.75
 
1000+ HK$8.92
 
2500+ HK$8.31
 
5000+ HK$8.00