You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLC27L2BCD - 

Operational Amplifier, Dual, 2 Amplifier, 125 kHz, 0.05 V/µs, 3V to 16V, SOIC, 8 Pins

TLC27L2BCD - Operational Amplifier, Dual, 2 Amplifier, 125 kHz, 0.05 V/µs, 3V to 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC27L2BCD
Order Code:
2382768

Product Overview

The TLC27L2BCD is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power and high gain. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and low power consumption make this device ideal for high gain, low frequency and low power applications. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available in LinCMOS™ operational amplifier, without the power penalties of bipolar technology. It is suitable for general applications such as transducer interfacing.
  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
  • 95µW at 25°C, VDD=5V Typical ultra-low power
  • 10¹²R Typical high input impedance
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

:
2 Amplifier
:
125kHz
:
0.05V/µs
:
3V to 16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLC27L2BCD

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ HK$10.06   10+ HK$8.98   75+ HK$8.52   150+ HK$7.00   525+ HK$5.78   1050+ HK$4.56   2550+ HK$4.27   5025+ HK$4.05   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

30 In stock

Available until stock is exhausted

30 available for 3 - 4 business days delivery
HK$11.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.89
 
10+ HK$10.62
 
75+ HK$10.08
 
150+ HK$8.29
 
525+ HK$6.85
 
1050+ HK$5.41
 
2550+ HK$5.04