You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC7226IDW

Digital to Analogue Converter, 8 bit, 143 kSPS, Parallel, 11.4V to 16.5V, -5.5V to 0V, SOIC

TLC7226IDW - Digital to Analogue Converter, 8 bit, 143 kSPS, Parallel, 11.4V to 16.5V, -5.5V to 0V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC7226IDW
Order Code:
3118716

Product Overview

The TLC7226IDW is a four 8-bit voltage-output Digital-to-analog Converter (DAC) with output buffer amplifiers and interface logic on a single monolithic chip. Separate on-chip latches are provided for each of the four DACs. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS-compatible 5V input port. Control inputs A0 and A1 determine which DAC is loaded when WR goes low. The control logic is speed compatible with most 8-bit MPUs. The voltage mode configuration of the DACs allows the TLC7226 to be operated from a single power supply rail at a reference of 10V. The TLC7226 is fabricated in a LinBiCMOS™ process that has been specifically developed to allow high-speed digital logic circuits and precision analog circuits to be integrated on the same chip. The TLC7226 has a common 8-bit data bus with individual DAC latches. This provides versatile control architecture for simple interface to microprocessors. All latch-enable signals are level triggered.
  • Microprocessor compatible
  • Single supply operation possible
  • CMOS technology
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
143kSPS

:
Parallel

:
11.4V to 16.5V, -5.5V to 0V

:
SOIC

:
20Pins

:
Parallel

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

34 In stock Need more?

34 available for 3 - 4 business days delivery

HK$54.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$54.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$49.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$46.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$38.87
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$35.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$33.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.