You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLE2022AIDR - 

Operational Amplifier, 2 Amplifier, 2.8 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

TLE2022AIDR - Operational Amplifier, 2 Amplifier, 2.8 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2022AIDR
Order Code:
2496366

Product Overview

The TLE2022AIDR is a dual high-speed low-power precision Operational Amplifier using a new Texas Instruments Excalibur process. This device combines the best features of the OP21 with highly improved slew rate and unity-gain bandwidth. The complementary bipolar Excalibur process utilizes isolated vertical PNP transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices. The addition of a bias circuit in conjunction with this process results in extremely stable parameters with both time and temperature. This means that a precision device remains a precision device even with changes in temperature and over years of use. This combination of excellent DC performance with a common-mode input voltage range that includes the negative rail makes this device the ideal choice for low-level signal conditioning applications in either single-supply or split-supply configurations.
  • Phase-reversal protection
  • 300µA Maximum supply current
  • 10µA at VCC±=±15V Typical supply-current change over military temperature range
  • 6.5V/µV (136dB) Typical high open-loop gain
  • 100µV Maximum low offset voltage
  • 0.005µV/mo Typical offset voltage drift with time
  • 50nA Maximum low input bias current
  • 19nV/√Hz Typical low noise voltage
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
2 Amplifier
:
2.8MHz
:
0.65V/µs
:
± 2V to ± 20V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLE2022AIDR

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$12.30  

Restricted Item Add
     

Each

1+ HK$24.45   10+ HK$21.96   75+ HK$20.75   150+ HK$17.99   525+ HK$15.32   1050+ HK$12.92   2550+ HK$12.28   More Pricing...

Restricted Item Add
     

Each

1+ HK$89.46   10+ HK$80.47   25+ HK$75.70   50+ HK$71.21   100+ HK$67.62   250+ HK$63.48   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

1575626 - OP AMP, 1.7MHZ, 0.5V/uS, SOIC-8

1234708 - Operational Amplifier, Dual, 2 Amplifier, 1.7 MHz, 0.5 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

1651303 - Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

View all alternatives / recommendations
HK$24.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.89
 
10+ HK$21.14
 
100+ HK$16.95
 
500+ HK$14.86
 
1000+ HK$12.32
 
2500+ HK$11.45
 
5000+ HK$11.01