You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLE2072AIDG4 . - 

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 38 V/µs, ± 2.25V to ± 19V, SOIC, 8 Pins

TLE2072AIDG4 . - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 38 V/µs, ± 2.25V to ± 19V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2072AIDG4 .
Order Code:
1234890

Product Overview

The TLE2072AIDG4 is a dual low-noise high-speed JFET-input Operational Amplifier more than double the bandwidth and triple the slew rate of the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments Excalibur process yields a typical noise floor of 11.6nV/√Hz, 17nV/√Hz ensured maximum, offering immediate improvement in noise-sensitive circuits designed using the TL07x. The TLE207x also has wider supply voltage rails, increasing the dynamic signal range for BiFET circuits to ±19V. On-chip zener trimming of offset voltage yields precision grades for greater accuracy in DC-coupled applications. The TLE207x is pin-compatible with lower performance BiFET operational amplifier for ease in improving performance in existing designs. BiFET operational amplifier offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. It is suited for interfacing with high-impedance sensors.
  • On-chip offset voltage trimming for improved DC performance
  • Wider supply rails increase dynamic signal range to ±19V
  • 17nV/√Hz Ensured maximum noise floor
  • 2.4µV/°C Typical offset drift
  • 98dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
10MHz
:
38V/µs
:
± 2.25V to ± 19V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLE2072AIDG4 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$6.99   10+ HK$5.86   100+ HK$3.78   1000+ HK$3.03   2000+ HK$2.74   5000+ HK$2.55   10000+ HK$2.46   More Pricing...

Restricted Item Add
     

Each

5+ HK$4.55   100+ HK$2.78   1000+ HK$2.15   2500+ HK$1.83   10000+ HK$1.71   25000+ HK$1.62   50000+ HK$1.59   More Pricing...

Restricted Item Add
     

Each

1+ HK$6.21   10+ HK$5.21   100+ HK$3.36   1000+ HK$2.69   2000+ HK$2.44   5000+ HK$2.27   10000+ HK$2.19   25000+ HK$2.11   50000+ HK$2.01   More Pricing...

Restricted Item Add
     

Each

1+ HK$6.20   50+ HK$5.38   100+ HK$3.47   250+ HK$3.15   500+ HK$2.84   1000+ HK$2.52   2500+ HK$2.42   5000+ HK$2.39   More Pricing...

Restricted Item Add
     

Each

1+ HK$6.55   10+ HK$5.80   50+ HK$5.45   100+ HK$4.45   500+ HK$3.52   1000+ HK$2.82   2500+ HK$2.55   5000+ HK$2.38   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$38.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$38.91
 
10+ HK$35.13
 
25+ HK$29.39
 
50+ HK$27.17
 
100+ HK$24.41
 
250+ HK$21.49
 
500+ HK$20.29
 
1000+ HK$19.46