You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLE2144CDWG4 - 

Operational Amplifier, Quad, 4 Amplifier, 5.9 MHz, 45 V/µs, ± 2V to ± 22V, WSOIC, 16 Pins

TLE2144CDWG4 - Operational Amplifier, Quad, 4 Amplifier, 5.9 MHz, 45 V/µs, ± 2V to ± 22V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2144CDWG4
Order Code:
1234864

Product Overview

The TLE2144CDWG4 is a quad high-performance internally compensated precision Operational Amplifier built using Texas Instruments complementary bipolar Excalibur process. The TLE214xA is a tighter offset voltage grade of the TLE214x. It is pin-compatible upgrades to standard industry products. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5nV//100pF load is useful in fast actuator/positioning drivers. Under similar test conditions, settling time to 0.01% is 400ns. The device is stable with capacitive loads up to 10nF, although the 6MHz bandwidth decreases to 1.8MHz at this high loading level. As such, the TLE214x is useful for low-droop sample-and-holds and direct buffering of long cables, including 4 to 20mA current loops. The special design also exhibits an improved insensitivity to inherent integrated circuit component mismatches as is evidenced by a 500µV maximum offset voltage and 1.7µV/°C typical drift.
  • 10000pF Load capability
  • 20mA Minimum short-circuit output current
  • 500µV at 25°C Maximum low VIO
  • 150ns Saturation recovery
  • 108dB Typical CMRR
  • Green product and no Sb/Br

Applications

Audio

Product Information

:
4 Amplifier
:
5.9MHz
:
45V/µs
:
± 2V to ± 22V
:
WSOIC
:
16Pins
:
-55°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$41.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$41.11
 
10+ HK$37.11
 
25+ HK$31.05
 
50+ HK$28.70
 
100+ HK$25.79
 
250+ HK$22.71
 
500+ HK$21.43
 
1000+ HK$20.56