You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV2211CDBVT - 

Operational Amplifier, 1 Amplifier, 7 kHz, 0.025 V/µs, 2.7V to 10V, SOT-23, 5 Pins New

TLV2211CDBVT - Operational Amplifier, 1 Amplifier, 7 kHz, 0.025 V/µs, 2.7V to 10V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2211CDBVT
Order Code:
3117987

Product Overview

The TLV2211CDBVT is a single low-voltage Operational Amplifier for use with battery-power applications. The device exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLV2211 is fully characterized at 3 and 5V and is optimized for low-voltage applications. The TLV2211 exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 21nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 11µA/channel Typical very low power
  • 0.5µV/°C Typical offset drift
  • 83dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

:
1 Amplifier
:
7kHz
:
0.025V/µs
:
2.7V to 10V
:
SOT-23
:
5Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

1,495 In stock

1,495 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

HK$13.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.63
 
10+ HK$11.62
 
100+ HK$8.92
 
250+ HK$8.40
 
500+ HK$7.88
 
1000+ HK$6.22
 
2500+ HK$5.72