You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV2774AID . - 

Operational Amplifier, Quad, 4 Amplifier, 5.1 MHz, 9 V/µs, 2.5V to 6V, SOIC, 14 Pins

TLV2774AID . - Operational Amplifier, Quad, 4 Amplifier, 5.1 MHz, 9 V/µs, 2.5V to 6V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2774AID .
Order Code:
8455350
Technical Datasheet:
TLV2774AID .   Datasheet
See all Technical Docs

Product Overview

The TLV2774AID is a quad Operational Amplifier with rail-to-rail output. The CMOS operational amplifier combines high slew rate and bandwidth, high output drive and excellent DC precision. The device provides 10.5V/µs of slew rate and 5.1MHz of bandwidth while only consuming 1mA of supply current per channel. This AC performance is much higher than current competitive CMOS amplifier. The rail-to-rail output swing and high output drive make this device a good choice for driving the analog input or reference of analog-to-digital converters. This device also has low distortion while driving a 600R load for use in telecom systems. This amplifier has a 360µV input offset voltage, a 17nV/√Hz input noise voltage and a 2pA input bias current for measurement.
  • 0.005% THD+N
  • 1mA/channel Supply current
  • 2pA Input bias current
  • <1µA Micropower shutdown mode
  • 2µV/°C Typical offset drift
  • 96dB Typical CMRR
  • Green product and no Sb/Br

Applications

Automotive, Signal Processing, Communications & Networking, Test & Measurement, Medical, Industrial, Aerospace, Defence, Military, Portable Devices

Product Information

:
4 Amplifier
:
5.1MHz
:
9V/µs
:
2.5V to 6V
:
SOIC
:
14Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLV2774AID .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$31.50   10+ HK$28.44   100+ HK$23.80   250+ HK$22.00   500+ HK$19.77   1000+ HK$17.40   2500+ HK$16.43   5000+ HK$15.75   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

13 In stock

Available until stock is exhausted

13 available for 3 - 4 business days delivery
HK$42.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$42.53
 
10+ HK$38.24
 
25+ HK$36.15
 
100+ HK$31.33
 
500+ HK$26.67
 
1000+ HK$22.49
 
2500+ HK$21.37