You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLV5628CDW - 

Digital to Analogue Converter, Octal, 8 bit, 45 kSPS, 3 Wire, Serial, 2.7V to 5.25V, SOIC, 16 Pins

TLV5628CDW - Digital to Analogue Converter, Octal, 8 bit, 45 kSPS, 3 Wire, Serial, 2.7V to 5.25V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV5628CDW
Order Code:
8455767

Product Overview

The TLV5628CDW is an octal 8-bit voltage output Digital-to-analog Converter (DAC) with buffered reference inputs (high impedance). The DAC produces an output voltage that varies between one or two times the reference voltages and GND and the DACs are monotonic. The device is simple to use, running from a single supply of 3 to 3.6V. A power-on reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLV5628C is over a simple 3-wire serial bus that is CMOS compatible and easily interfaced to all popular microprocessor and microcontroller devices. The 12-bit command word comprises 8-bit of data, 3 DAC select bits and a range bit, the latter allowing selection between the times 1 or times 2 output range. The DAC registers are double buffered, allowing a complete set of new values to be written to the device and then all DAC outputs are updated simultaneously through control of the LDAC terminal.
  • Serial interface
  • High-impedance reference inputs
  • Simultaneous update facility
  • Internal power-on reset
  • Low power consumption
  • Half-buffered output
  • Schmitt triggers for high noise immunity
  • Green product and no Sb/Br

Applications

Automation & Process Control, Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Test & Measurement

Product Information

:
8bit
:
45kSPS
:
3 Wire, Serial
:
2.7V to 5.25V
:
SOIC
:
16Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLV5628CDW

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$63.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$63.05
 
10+ HK$56.93
 
40+ HK$54.28
 
120+ HK$47.13
 
520+ HK$41.04
 
1000+ HK$35.75
 
2520+ HK$34.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.