You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV5630IDW . - 

Digital to Analogue Converter, 12 bit, 283 kSPS, Serial, SPI, 2.7V to 5.5V, SOIC, 20 Pins

TLV5630IDW . - Digital to Analogue Converter, 12 bit, 283 kSPS, Serial, SPI, 2.7V to 5.5V, SOIC, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV5630IDW .
Order Code:
8455775

Product Overview

The TLV5630IDW is a pin-compatible 8-channel 12-bit voltage output Digital-to-analog Converter (DAC) each with a flexible serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI and MICROWIRE serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. Additional features are a power-down mode, an LDAC input for simultaneous update of all eight DAC outputs and a data output which can be used to cascade multiple devices and an internal programmable band-gap reference. The resistor string output voltage is buffered by a rail-to-rail output amplifier with a programmable settling time to allow the designer to optimize speed vs power dissipation. The buffered, high-impedance reference input can be connected to the supply voltage. Implemented with a CMOS process, the DAC is designed for single-supply operation from 2.7 to 5.5V and can operate on two separate analog and digital power supplies.
  • Compatible with TMS320 and SPI serial ports
  • Monotonic over temperature
  • Low power consumption
  • Power-down mode
  • Internal reference
  • Data output for daisy-chaining
  • Green product and no Sb/Br

Applications

Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation

Product Information

:
12bit
:
283kSPS
:
Serial, SPI
:
2.7V to 5.5V
:
SOIC
:
20Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLV5630IDW .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$175.24   10+ HK$161.19   25+ HK$152.81   100+ HK$136.13   250+ HK$129.40   500+ HK$121.11   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

268 In stock

Available until stock is exhausted

220 available for 3 - 4 business days delivery
48 available for 4 - 5 business days delivery
HK$175.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$175.24
 
10+ HK$161.19
 
25+ HK$152.80
 
100+ HK$136.13
 
250+ HK$129.40
 
500+ HK$121.11
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.