You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMDXEVM365 - 

Evaluation Module, Digital Media Processor, DaVinci™ Technology

TMDXEVM365 - Evaluation Module, Digital Media Processor, DaVinci™ Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDXEVM365
Order Code:
1699850

Product Overview

The TMDXEVM365 is a TMSDM365 digital video evaluation module (DVEVM) enables developers to start immediate evaluation of DaVinci processors. The digital video evaluation module (DVEVM) allows developers to write production ready application code for the ARM and provides access to the HMJCP coprocessor core using DaVinci APIs to begin immediate application development for the TMS320DM365 digital media processors. The eXpressDSP Linux based DVSDK allows system integrators to incorporate discrete software modules and combine them into a single executable output for the systems, avoiding months of tedious manual integration. By making it easy to create custom bundles of codecs for specific applications, the configuration kit makes it simple to reuse code.
  • TMX320DM365 DaVinci processor based development board
  • 2GB NAND flash
  • Video capture of NTSC or PAL signals via component for HD and composite/S-Video for SD
  • NTSC or PAL output via component for HD and composite/S-Video for SD
  • MontaVista pro demonstration tools
  • OSS Audio (ASP), GPIO, PWM, WDTIM
  • Demonstration version of montaVista Linux Pro 5.0

Applications

Imaging, Video & Vision, Security, Portable Devices, Automation & Process Control

Product Information

:
Texas Instruments
:
OMAP-L
:
Audio, Video, TV
:
Digital Video Processor
:
C6000
:
ARM9 / DSP
:
DaVinci - TMS320DM33x
:
IR Remote, TMX320DM365 DaVinci Processor-Based Development Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$5,378.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5,378.42