You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS2071EVM-159 . - 

Evaluation Module, 4 Port USB Hub Power Controller

TPS2071EVM-159 . - Evaluation Module, 4 Port USB Hub Power Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2071EVM-159 .
Order Code:
2334183

Product Overview

The TPS2071EVM-159 is an evaluation module provides a convenient method for evaluating the performance of a hybrid (bus powered/self powered)hub using the TPS2071 USB Hub Power Controller. A complete designed and tested USB hub is presented. The hub is an evaluation module that can deliver up to 0.5A of continuous output current in self powered mode or up to 0.1A of continuous output current in bus powered mode. The universal serial bus (USB) interface is a four line multiplexed serial bus designed for low to high speed PC peripherals. The maximum speed of the USB 1.1 interface is 12Mb/s, while USB 2.0 can operate at up to 480Mb/s. The four line USB interface was conceived for dynamic attach detach (hot plug unplug) of peripheral devices. Two lines are provided for differential data and two lines are provided for 5V power distribution.
  • Four port hub Ref design featuring TPS2071 USB power controller and TUSB2046B USB device controller
  • Meets USB specifications 1.1 and 2.0
  • Independent thermal and short circuit protection
  • 3.3V regulator for USB hub controller
  • Overcurrent logic outputs
  • 4.5V to 5.5V operating range
  • CMOS and TTL compatible enable inputs
  • 185µA bus power supply current
  • Smaller, simpler, and more cost effective design due to advanced integration of TPS2071

Applications

Power Management, Portable Devices, Consumer Electronics

Footnotes

AC Adapter not included.

Product Information

:
Texas Instruments
:
TPS2071
:
Power Management
:
USB Hub Controller
:
-
:
-
:
-
:
Evaluation Module TPS2071
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

HK$997.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$997.71