You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS5410EVM-203

Evaluation Board for SWIFT™ Regulator Step Down DC/DC Converter, Provide Up to a 1A Output

TEXAS INSTRUMENTS TPS5410EVM-203

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS5410EVM-203
Order Code:
3125940

Product Overview

The TPS5410EVM-203 is an evaluation module allows the designer to evaluate two different configurations of the TPS5410 SWIFT DC/DC converter on the same PCB over a wide input voltage range. The TPS5410 dc/dc converter is designed to provide up to a 1A output from an input voltage source of 5.5V to 36V. The TPS5410EVM-203 is designed using two independent circuits providing output voltages of 12V and 5V. This evaluation module is configured to demonstrate the flexibility of the TPS5410 regulators. The switching frequency is internally set at a nominal 500KHz. The high side MOSFET is incorporated inside the TPS5410 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS5410 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit, whereas an external divider allows for an adjustable output voltage.
  • Wide input voltage range 5.5V to 36V
  • Up to 1A continuous (1.2A Peak) output current
  • High efficiency up to 95% enabled by 110mR integrated MOSFET switch
  • Internally compensated for lower parts count
  • 2% regulation accuracy
  • Available in small 8 Pin SOIC package
  • System protected by over current limiting over voltage protection and thermal shutdown
  • Fixed 500KHz switching frequency for small filter size

Applications

Consumer Electronics, Industrial, Portable Devices, Power Management, Automotive, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS5410

:
Power Management

:
Step Down DC / DC Converter

:
Eval Board TPS5410

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

1 available for 3 - 4 business days delivery

HK$551.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$551.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --