You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS54231EVM-372

Evaluation Board for Step-Down DC-DC Converter With Eco-mode™, 2A, 28V Input

TEXAS INSTRUMENTS TPS54231EVM-372

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54231EVM-372
Order Code:
3125945

Product Overview

The TPS54231EVM-372 is an evaluation module for TPS54231 SWIFT Regulator. The TPS54231 dc/dc converter is designed to provide up to a 2A output from an input voltage source of 3.5V to 28V. This evaluation module is designed to demonstrate the small printed circuit board areas that may be achieved when designing with the TPS54231 regulator. The switching frequency is internally set at a nominal 570KHz. The high side MOSFET is incorporated inside the TPS54231 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54231 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit, and an external divider allows for an adjustable output voltage. Additionally, the TPS54231 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 30V for the evaluation module.
  • 3.5V to 28V input voltage range
  • Adjustable output voltage down to 0.8V
  • Integrated 80mR high Side MOSFET supports up to 2A continuous output current
  • High efficiency at light loads with a pulse skipping eco mode
  • Fixed 570KHz switching frequency
  • Typical 1µA shutdown quiescent current
  • Adjustable slow start limits inrush currents
  • Programmable UVLO threshold
  • Overvoltage transient protection
  • Available in easy to use SOIC8 package

Applications

Power Management, Automotive, Audio, Consumer Electronics, Industrial

Warnings

This EVM should be operated within the input range of 7V to 28V and the output current range of 0A to 2A. Exceeding the specified input range may cause damage to the EVM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS54231

:
Power Management

:
Step Down DC / DC Converter

:
Eval Board TPS54231

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 5/24/21

Notify me when back in stock

HK$110.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$110.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --