You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS61020EVM-025 .

Evaluation Board, 15A Buck Regulator, Input 4.5V-20V, Output 0.6V-5V, 15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61020EVM-025 .
Order Code:
9969179

Product Overview

The TPS61020EVM-025 is an evaluation tool for the TPS61020 inductive step up converter in QFN 10 package which can supply voltages up to 5.5V from a 0.9V to 6.5V input featuring an LDO down mode regulating the output voltage even if the input voltage exceeds the output voltage level. The evaluation module uses a TPS61020 adjustable output step up converter and the appropriate external components to provide a 3.3V output voltage. By replacing the feedback components other voltages can be generated. The evaluation module can also be used to evaluate other options of the TPS6102x family.
  • TPS61020 is a inductive step-up converter
  • Output voltage remains regulated when input voltage exceeds nominal output voltage
  • Fixed and adjustable output voltage options up to 5.5V
  • Over temperature protection
  • 96% efficient synchronous boost converter
  • Low battery comparator
  • Load disconnect during shutdown

Applications

Power Management, Portable Devices, Consumer Electronics, Medical, LED Lighting

Contents

BOM, Board Layout, Component Placement, Guide, Populated EVM Board, Schematic, User's Guide

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS61020

:
Power Management - Voltage Regulator

:
Synchronous Boost Converter

:
BOM, Component Placement Guide, Populated EVM Board, Board Layout, User Guide

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 11/8/21

Notify me when back in stock

HK$501.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$501.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --