You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS79318DBVT .

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 112mV Dropout, 1.8Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS TPS79318DBVT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS79318DBVT .
Order Code:
1652374
Product Range
1.8V 200mA LDO Voltage Regulators

Product Range Selector (1.8V 200mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS79318DBVT is a 1.8V fixed output low-power low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up and excellent line and load transient responses. The device is stable with a small 2.2µF ceramic capacitor on the output. The TPS793 family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low-dropout (LDO) voltages. The device achieves fast start-up times while consuming very low quiescent current. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features as well as the fast response time.
  • 70dB at 10kHz High PSRR
  • Fast start-up time (50µs)
  • Green product and no Sb/Br

Applications

Industrial, Audio, Consumer Electronics, Communications & Networking, Portable Devices, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
5.5V

:
1.8V

:
-

:
-

:
200mA

:
112mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
1.8V 200mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

595 In stock

595 available for 1 - 2 business days delivery

Available until stock is exhausted

HK$2.54

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange