You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TSC2013EVM - 

Evaluation Board, 12 Bit, 4-Wire Dual-Touch Screen Controller With I2C Interface

TSC2013EVM - Evaluation Board, 12 Bit, 4-Wire Dual-Touch Screen Controller With I2C Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSC2013EVM
Order Code:
2520525

Product Overview

The TSC2013EVM is an Evaluation Module for evaluate the operation and performance of the TSC2013, a 4-wire dual touch screen controller. The board is a fully-functional USB powered platform that allows 4-wire resistive touch screen panels to be connected to the USB port of a PC or laptop for evaluation. User control is provided via a powerful, easy-to-use windows-based GUI.
  • Supported gestures - two finger zoom in and out, two finger rotation and one finger slick
  • Requires only one USB cable connection to PC
  • USB connection to PC provides power, control and streaming data
  • Quick connection points for external control and distribution of digital signals
  • Supported with easy-to-use PC software

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
MSP430F247, TSC2013, DRV2605
:
Sensing - Touch, Proximity
:
Haptic Driver
:
MSP430
:
-
:
MSP430F2xx
:
Eval Board TSC2013 & DRV2605, Software CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/07/19

HK$2,070.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,070.38