You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UA78L05ACLP

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, TO-92-3

TEXAS INSTRUMENTS UA78L05ACLP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA78L05ACLP
Order Code:
3008087
Product Range
7805 Voltage Regulators

Product Range Selector (7805 Voltage Regulators)

See all from this product range

Product Overview

The µA78L00 series fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power-pass elements to make high-current voltage regulator. It can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of this regulator essentially make it immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current. The device is characterized for operation over the virtual junction temperature range of 0 to 125°C.
  • No external components
  • Internal short-circuit current limiting
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
-

:
-

:
7V

:
20V

:
7805 Voltage Regulators

:
100mA

:
Fixed

:
TO-92

:
3Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

4,646 In stock Need more?

4,646 available for 3 - 4 business days delivery

HK$3.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$3.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$3.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$2.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --