You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UA78L10ACD

Linear Voltage Regulator, 7810, Fixed, 12.5V To 25V In, 10V And 0.1A Out, SOIC-8

TEXAS INSTRUMENTS UA78L10ACD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA78L10ACD
Order Code:
3122780
Product Range
7810 Voltage Regulators

Product Range Selector (7810 Voltage Regulators)

See all from this product range

Product Overview

The µA78L00 series fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power-pass elements to make high-current voltage regulator. It can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of this regulator essentially make it immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current. The device is characterized for operation over the virtual junction temperature range of 0 to 125°C.
  • No external components
  • Internal short-circuit current limiting
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10V

:
-

:
-

:
12.5V

:
25V

:
7810 Voltage Regulators

:
100mA

:
Fixed

:
SOIC

:
8Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1,499 In stock Need more?

1,499 available for 3 - 4 business days delivery

HK$3.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$3.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --