You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UA79M05CKVURG3

Linear Voltage Regulator, 7905, Fixed, -25V To -7V In, -5V And 0.5A Out, TO-252-3

TEXAS INSTRUMENTS UA79M05CKVURG3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA79M05CKVURG3
Order Code:
3122804
Product Range
7905 Voltage Regulators

Product Range Selector (7905 Voltage Regulators)

See all from this product range

Product Overview

The UA79M05CKVURG3 is a fixed Negative-Voltage Regulator designed to complement the µA78M00 series in a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator delivers up to 500mA of output current. The internal current-limiting and thermal-shutdown features of this regulator make it essentially immune to overload. In addition to use as fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulator.
  • No external components
  • High power-dissipation capability
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-5V

:
-

:
-

:
-25V

:
-7V

:
7905 Voltage Regulators

:
500mA

:
Fixed

:
TO-252 (DPAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

2,117 In stock Need more?

2,117 available for 3 - 4 business days delivery

HK$6.27

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$5.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$5.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --