You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UA79M08CKVURG3

Linear Voltage Regulator, 7908, Fixed, -25V To -10.5V In, -8V And 0.5A Out, TO-252-3

New

TEXAS INSTRUMENTS UA79M08CKVURG3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA79M08CKVURG3
Order Code:
3122805
Product Range
7908 Voltage Regulators

Product Range Selector (7908 Voltage Regulators)

See all from this product range

Product Overview

The UA79M08CKVURG3 is a single channel, fixed output, low dropout (LDO) negative voltage regulator in 3 pin TO-252 package. This device is designed to complement µA78M00 series in a wide range of applications. The applications include on-card regulation for elimination of noise and distribution problems associated with single point regulation. The internal current limiting and thermal shutdown of essentially make this device immune to overload. In addition to use as fixed voltage regulator, the regulator can be also used with external components to obtain adjustable output voltages and currents. It can also be used as power pass element in precision regulators.
  • Fixed output voltage of -8V
  • Output current up to 500mA
  • Input voltage range from -25V to -10.5V
  • Dropout voltage of 1.1V at 5mA output current
  • No external components required
  • High power dissipation capability
  • Output transistor safe area compensation
  • Operating temperature range from 0°C to 125°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-8V

:
-

:
-

:
-25V

:
-10.5V

:
7908 Voltage Regulators

:
500mA

:
Fixed

:
TO-252 (DPAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$5.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$4.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --