You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UA9637ACD

Differential Line Receiver RS422/RS423, 2 Drivers, 4.75V-5.25V supply, SOIC-8

TEXAS INSTRUMENTS UA9637ACD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA9637ACD
Order Code:
3121171

Product Overview

The UA9637ACD is a Dual Differential Line Receiver that utilizes Schottky circuitry and has TTL-compatible outputs. The inputs are compatible with either a single-ended or a differential-line system. This device operates from a single 5V power supply The UA9637AC is characterized for operation from 0 to 70°C.
  • Operates from single 5V power supply
  • Wide common-mode voltage range
  • High input impedance
  • TTL-compatible outputs
  • High-speed Schottky circuitry
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Receiver

:
RS422, RS423

:
2Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2,747 In stock Need more?

2,747 available for 3 - 4 business days delivery

HK$13.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.47