You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UC2526ADW

Regulating Pulse Width Modulator, 35V-7V supply, 600 kHz, 5.05V/100mA out, SOIC-18

TEXAS INSTRUMENTS UC2526ADW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC2526ADW
Order Code:
3008548

Product Overview

The UC2526ADW is an improved-performance Pulse Width Modulation (PWM) intended has been enhanced by several significant improvements including: a more accurate oscillator with less minimum dead time, reduced circuit delays (particularly in current limiting) and an improved output stage with negligible cross-conduction current. Additional improvements include the incorporation of a precision, band-gap reference generator, reduced overall supply current and the addition of thermal shutdown protection. Along with these improvements, it retains the protective features of under-voltage lockout, soft-start, digital current limiting, double pulse suppression logic and adjustable dead time. For ease of interfacing, all digital control ports are TTL compatible with active low logic.
  • Reduced Supply Current
  • Precision band-gap reference
  • Dual 200mA source/sink outputs
  • Minimum output cross-conduction
  • Double-pulse suppression logic
  • Under-voltage lockout
  • Programmable soft-start
  • Thermal shutdown
  • TTL/CMOS Compatible logic ports
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
35V

:
5.05V

:
100mA

:
7V

:
35V

:
SOIC

:
18Pins

:
600kHz

:
-25°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

162 In stock Need more?

162 available for 3 - 4 business days delivery

HK$28.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$28.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$25.88