You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UC28025DWG4

Current Mode PWM Controller, 9V-30V supply, 1MHz, 13.5V/200mA out, SOIC-16

TEXAS INSTRUMENTS UC28025DWG4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC28025DWG4
Order Code:
3123488

Product Overview

The UC28025DWG4 is a fixed-frequency Pulse Width Modulation (PWM) Controller optimized for high-frequency switched-mode power supply applications. The UC28025 offers dual alternating outputs for double-ended and full bridge topologies. The UC2802x include an oscillator, a temperature compensated reference, a wide band width error amplifier, a high-speed current-sense comparator and high-current active-high totem-pole outputs to directly drive external MOSFETs. Protection circuitry includes a current limit comparator with a 1V threshold, a TTL compatible shutdown port and a soft-start pin which will double as a maximum duty cycle clamp. The logic is fully latched to provide jitter free operation and prohibit multiple pulses at an output. An undervoltage lockout section with 800mV of hysteresis assures low start-up current. During undervoltage lockout, the outputs are high impedance.
  • Peak current mode, average current mode, or voltage mode (with feed-forward) control methods
  • Wide bandwidth error amplifier
  • Fully latched logic with double pulse suppression
  • Pulse-by-pulse current limiting
  • Programmable maximum duty cycle control
  • Under-voltage lockout with hysteresis
  • Trimmed 5.1V Reference with UVLO
  • 50ns Propagation delay to output
  • ±1.5A Peak totem pole outputs
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30V

:
13.5V

:
200mA

:
9V

:
30V

:
SOIC

:
16Pins

:
1MHz

:
-40°C

:
105°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

261 In stock

261 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$32.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$32.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$29.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$27.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$22.97
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$20.61
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$19.86
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$16.51
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$16.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --