You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UCC28019AEVM

Evaluation Module for UCC28019A Power Factor Correction Controller

TEXAS INSTRUMENTS UCC28019AEVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28019AEVM
Order Code:
3125821

Product Overview

The UCC28019AEVM is an evaluation module for UCC28019A continuous conduction mode (CCM) PFC controller. The UCC28019A is a 8 pin active power factor correction (PFC) controller uses the boost topology operating in CCM mode. This controller is suitable for systems in the 100W to 2KW range over a wide range universal ac line input. The UCC28019AEVM is 350W off line power factor correction boost converter providing a 390V regulated output at 0.9A of load current. The power factor correction converter accommodates an input voltage range of 85Vac to 265Vac and uses average current mode control at a fixed frequency of 65KHz. The evaluation module highlights the many benefits of using the UCC28019A continuous current mode PFC controller. The controller operates under average current mode control at a fixed frequency of 65KHz. Simple external current and voltage loop compensation, along with advanced protection features.
  • 350W, 390V output
  • Universal off line input voltage range
  • Average current mode PWM control
  • Fixed 65KHz oscillator frequency
  • Cycle by cycle peak current limiting
  • VCC under voltage lockout
  • Voltage regulation open loop detection
  • Output under voltage protection
  • Enhanced dynamic response
  • AC input brown out protection

Applications

Portable Devices, Power Management, Consumer Electronics, Communications & Networking

Footnotes

High voltage levels are present on the evaluation module whenever it is energized. Proper precautions must be taken when working with the EVM.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
UCC28019A

:
Power Management

:
Power Factor Correction (PFC)

:
Evaluation Module UCC28019A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

1 available for 3 - 4 business days delivery

HK$1,086.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,086.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --