You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XTR111AIDGQT . - 

Voltage to Current Converter / Transmitter, 7V to 44V Supply, 0mA to 20mA or 4mA to 20mA, MSOP-10

XTR111AIDGQT . - Voltage to Current Converter / Transmitter, 7V to 44V Supply, 0mA to 20mA or 4mA to 20mA, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR111AIDGQT .
Order Code:
1703441
Product Range
XTR111 Series

Product Overview

The XTR111AIDGQT is a precision voltage-to-current converter IC, designed for standard 0 to 20 or 4 to 20mA analogue signals and can source up to 36mA. The ratio between input voltage and output current is set by the single resistor RSET. The circuit can also be modified for voltage output. An external P-MOSFET transistor ensures high output resistance and a broad compliance voltage range that extends from 2V below the supply voltage, VVSP, to voltages well below GND. The adjustable 3 to 15V sub-regulator output provides the supply voltage for additional circuitry.
  • 4 to 20mA Easy-to-design Input/Output Range
  • 0.002% Nonlinearity
  • 1µV/°C Low Offset Drift
  • 0.015% Accuracy
  • Single-supply Operation
  • Output Error Flag (EF)
  • Output Disable (OD)
  • 3 to 15V Adjustable Voltage Regulator
  • Green Product, No Sb/Br

Applications

Power Management, Sensing & Instrumentation, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.

Product Information

:
Data Acquisition System
:
7V
:
44V
:
MSOP
:
10Pins
:
-55°C
:
125°C
:
XTR111 Series
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for XTR111AIDGQT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$14.96   25+ HK$13.14   50+ HK$11.80   100+ HK$10.52   250+ HK$10.52   500+ HK$9.17   1000+ HK$7.66   2500+ HK$7.30   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

250+ HK$11.24   500+ HK$9.84   1250+ HK$8.15   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1703441RL Check stock

16,315 In stock

Available until stock is exhausted

2,994 available for 1 - 2 business days delivery
13,321 available for 3 - 4 business days delivery
HK$13.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.60
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
1 (Cut Tape 1703441) x 13.6 = HK$13.60
Total Price: HK$13.60
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.