You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

015920

Torque, Screwdriver, 0.25" Drive, 137mm Length, 1N-m to 13.6N-m

GEDORE 015920

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEDORE GEDORE
Manufacturer Part No:
015920
Order Code:
7091011
Product Range
TLS1360 Series
Technical Datasheet:
015920   Datasheet
See all Technical Docs

Product Range Selector (TLS1360 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screwdriver

:
0.833ft-lb to 10ft-lb

:
1N-m to 13.6N-m

:
-

:
0.25"

:
137mm

:
TLS1360 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 015920 is a TLS-360 female hex Torque Limiting Screwdriver with 1/4-inch female hexagon socket and is fitted special twist/radial bearing which minimizes the effect of high operator and loads on torque output. The end cap has a finger dimple enabling the tool to be used as a jewellers screwdriver and has a specially shaped body profile, attractively finished in gold and black, gives comfortable grip.
  • Smooth slipping action completely eliminates over-tightening
  • Bi-directional operation with consistent repeat accuracy
  • Precision radial ball clutch and cam design gives automatic re-setting
  • Compact, light weight construction
  • Colour anodized aluminium handles

Applications

Maintenance & Repair

No Longer Manufactured

HK$1,118.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,118.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --