Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • Security & Surveillance
                              • Healthcare
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • Software Offer
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To element14
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    Parts List (BOM) Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • Parts List (BOM) Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Price
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  TCR3DF36,LM(CT

                                                                                                  LDO Voltage Regulator, Fixed, 1.8 V to 5.5 V in, 3.6 V/300 mA Out, SOT-25, -40 °C to 85 °C

                                                                                                  TOSHIBA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TOSHIBA TCR3DF36,LM(CT
                                                                                                  ManufacturerTOSHIBA
                                                                                                  Manufacturer Part NoTCR3DF36,LM(CT
                                                                                                  Order Code4285253
                                                                                                  Product Range3.6V 300mA LDO Voltage Regulators
                                                                                                  Also Known AsTCR3DF36, TCR3DF36,LM
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                  register your interest here

                                                                                                  QuantityPrice
                                                                                                  3000+HK$0.485
                                                                                                  9000+HK$0.476
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 3000
                                                                                                  Multiple: 3000
                                                                                                  HK$1,455.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TOSHIBA
                                                                                                  ManufacturerTOSHIBA
                                                                                                  Manufacturer Part NoTCR3DF36,LM(CT
                                                                                                  Order Code4285253
                                                                                                  Product Range3.6V 300mA LDO Voltage Regulators
                                                                                                  Also Known AsTCR3DF36, TCR3DF36,LM
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeFixed
                                                                                                  Input Voltage Min1.8V
                                                                                                  Input Voltage Max5.5V
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Voltage Nom3.6V
                                                                                                  Output Voltage - Nom3.6V
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max-
                                                                                                  PolarityPositive Output
                                                                                                  Output Current Max300mA
                                                                                                  Max Output Current300mA
                                                                                                  Dropout Voltage Typ @ Current170mV
                                                                                                  Dropout Voltage - Typ @ Current170mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageSOT-25
                                                                                                  No. of Pins5Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range3.6V 300mA LDO Voltage Regulators
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TCR3DF36,LM(CT is a TCR3DF series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. It features over-current protection, over-temperature protection, inrush current protection circuit and auto-discharge function. It is suitable for sensitive power supply such as analogue and RF applications.

                                                                                                  • 3.6V output voltage
                                                                                                  • Fast load transient response (⊿VOUT = ±85mV (typ.) at IOUT = 1 to 300mA, COUT =1.0µF)
                                                                                                  • High ripple rejection
                                                                                                  • Pull down connection between CONTROL and GND
                                                                                                  • Ceramic capacitors can be used (CIN = 1.0µF, COUT = 1.0µF)
                                                                                                  • Input voltage range from 1.8 to 5.5V (IOUT = 300mA, Tj = 25°C)
                                                                                                  • Typical dropout voltage of 170mV (IOUT = 300 mA, CIN = 1.0µF, COUT = 1.0µF, Tj = 25°C)
                                                                                                  • Stand-by current is 0.1µA typical (VCT = 0V, VIN = VOUT + 1V, Tj = 25°C)
                                                                                                  • Output current IOUT of 300mA
                                                                                                  • SOT-25 package, operating temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Fixed

                                                                                                  Input Voltage Max

                                                                                                  5.5V

                                                                                                  Output Voltage Nom

                                                                                                  3.6V

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Max Output Current

                                                                                                  300mA

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  170mV

                                                                                                  IC Case / Package

                                                                                                  SOT-25

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  3.6V 300mA LDO Voltage Regulators

                                                                                                  Input Voltage Min

                                                                                                  1.8V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage - Nom

                                                                                                  3.6V

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  300mA

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  170mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Thailand
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000001
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive element14 insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  Mark of Trust ANAB
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  Trade Account
                                                                                                  Privacy Statement
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.