You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S4.4L-EA-UK - 

Lavalier/Instrument Radio Microphone with 4 Channel UHF Receiver

S4.4L-EA-UK - Lavalier/Instrument Radio Microphone with 4 Channel UHF Receiver
S4.4L-EA-UK - Lavalier/Instrument Radio Microphone with 4 Channel UHF Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
S4.4L-EA-UK
Order Code:
1506313
Technical Datasheet:
S4.4L-EA-UK   Datasheet
See all Technical Docs

Product Information

:
Omnidirectional
:
-
:
60Hz
:
16kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Trantec's S4.4 is a function-packed system designed to launch you into the world of wireless microphones.
  • Multi-function UHF receiver
  • 4 Switchable frequencies
  • PLL quartz tuning technology
  • Licence free in the UK on channel 70
  • LEDs on the receiver showing Power On, AF Peak level, RF Level and Diversity Channel A or B
  • Front mounted antennae and variable gain
  • Jack plug & balanced XLR output
  • Transmitter battery life is in excess of ten hours
  • Power LED, On/Off, frequency and source selection on beltpack transmitter
  • Disctrete, LP2 lavalier omni directional back electret condenser microphone + instrument cable
  • S4.4RX Receiver:
  • RF Channel Frequencies: 863.150, 863.725, 864.150, 864.850MHz
  • Audio S/N Ratio: >96dBA
  • Audio Output Levels: Variable to +10dBu via unbalanced jack, +16 dBu via balanced XLR 3F
  • DC Input: 12V, 100mA
  • Dimensions (WxHxD): 213 x 35 x 98mm
  • Weight: 580g
  • S4.4BTX Beltpack Transmitter:
  • Connector: Audio input via 3.5mm locking jack socket
  • Operating Voltage: 9Vdc
  • Dimensions (WxHxD): 60 x 100 x 30mm
  • Weight: 90g

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$2,129.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,129.69
 
3+ HK$2,044.53