You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMC6200-TA - 

Motor Driver/Controller, BLDC, PMSM, Servo, 8VDC to 60VDC, 60V/1 Output, TQFP-48

TMC6200-TA - Motor Driver/Controller, BLDC, PMSM, Servo, 8VDC to 60VDC, 60V/1 Output, TQFP-48
TMC6200-TA - Motor Driver/Controller, BLDC, PMSM, Servo, 8VDC to 60VDC, 60V/1 Output, TQFP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMC6200-TA
Order Code:
3050628
Technical Datasheet:
TMC6200-TA   Datasheet
See all Technical Docs

Product Overview

The TMC6200 is a high-power gate-driver for PMSM servo or BLDC motors. Using six external MOSFETs and two or three sense resistors, it integrates the full high voltage part of a PMSM drive system for 12V, 24V or 48V, including in-line current sense amplifiers with programmable amplification. It can drive a wide range of motors from Watt to Kilowatt.
  • 3-phase motors up to 100A coil current (external MOSFETs)
  • Voltage Range 8 … 60V DC
  • Gate Drive Programmable 0.5A / 1A / 1.5A
  • Full Protection and Diagnostics via SPI interface
  • 3 Floating Sense Amplifiers with programmable gain (5, 10, 20)
  • Gate Off Drive with 1R (LS) / 1.3R (HS) safe hold off resistance
  • SPI & Stand-Alone operation
  • Charge Pump for 100% Duty Cycle operation
  • Optional BBM break-before-make logic for single line control
  • Programmable Short and Overload current threshold and retry
  • Programmable Control Interface with 3 line or 6 line drive

Applications

Industrial Automation, Automation & Process Control

Product Information

:
BLDC, PMSM, Servo
:
1Outputs
:
-
:
60V
:
TQFP
:
48Pins
:
8VDC
:
60VDC
:
-40°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

31 In stock

31 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

HK$58.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$58.85
 
10+ HK$52.53
 
25+ HK$47.28
 
100+ HK$43.07
 
250+ HK$38.87
 
500+ HK$34.88