You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPF2412T - 

Fiber Optic Receiver, ST Port, 840 nm, 5 Mbps, OPF2412 Family

OPF2412T - Fiber Optic Receiver, ST Port, 840 nm, 5 Mbps, OPF2412 Family

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPF2412T
Order Code:
1678666
Product Range
OPF2412 Family
Technical Datasheet:
OPF2412T   Datasheet
See all Technical Docs

Product Overview

The OPF2412 family is a low cost digital output fiber optic receiver. The lensed optical system keeps the receiver response consistent for all fiber sizes which makes it idea for use on fibers as small as 50/125µm. The design incorporates a monolithic photo-IC comprised of a photodetector and DC amplifier driving an open collector output Schottky transistor. The output makes the OPF2412 compatible with TTL and CMOS logic.
  • Up to 5Mbps operation
  • 850nm wavelength
  • ST® style port
  • CMOS and TTL compatible
  • Wave solderable
  • Wide temperature range

Applications

Industrial, Video & Vision, Communications & Networking

Product Information

:
840nm
:
5Mbps
:
-
:
OPF2412 Family
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

48 In stock

48 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

HK$103.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$103.78
 
100+ HK$99.58
 
250+ HK$95.80
 
500+ HK$92.26