You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MK6

Patch Panel, Patch Panel, 6 Ports

TUK MK6
TUK MK6
TUK MK6
TUK MK6
TUK MK6
TUK MK6
TUK MK6
TUK MK6
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
MK6
Order Code:
2534578
Also Known As:
GTIN UPC EAN: 5055386505231
Technical Datasheet:
MK6   Datasheet
See all Technical Docs

Product Overview

Compact 6-port keystone panel that can be mounted on or under a desk; ideal for use as a desktop distribution box.
  • Ports are angled at 45° for easy access
  • Label facility for naming or numbering ports
  • Two mounting options for flexible installation
  • Multiple units can be mounted side by side
  • Fixing screw holes are 104mm apart
  • Keystone ports are approx. 19.2x14.9mm, and suitable for keystone modules up to 18.5mm wide

Contents

Contents: Keystone desk housing and fixing screws

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Patch Panel

:
6Ports

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 5055386505231

Available for back order

More stock available to supplier lead times which is approximately 9/19/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$243.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$243.74
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$238.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --