You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EKMG201ELL220MJ20S
CAPACITOR ALUM ELEC 22UF, 200V, 20%, RADIAL
- Manufacturer:
- UNITED CHEMI-CON UNITED CHEMI-CON
- Manufacturer Part No:
- EKMG201ELL220MJ20S
- Order Code:
- 1686772
- Technical Datasheet:
- EKMG201ELL220MJ20S Datasheet
Product Range Selector (KMG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µF
- :
- 200V
- :
- KMG Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- 10mm
- :
- 5mm
- :
- 20mm
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
Technical Docs (1)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$6.40 | |
10+ | HK$4.73 | |
100+ | HK$3.24 | |
500+ | HK$2.57 | |
1000+ | HK$2.49 |
Pricing is unavailable. Please contact customer services.