You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

268304 - 

Coaxial Cable, 4 Way Plasma Grade, RG179, 24 AWG, 0.092 mm², 75 ohm, 164 ft, 50 m

268304 - Coaxial Cable, 4 Way Plasma Grade, RG179, 24 AWG, 0.092 mm², 75 ohm, 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268304
Order Code:
1891075
Product Range
Mini Red Series
Technical Datasheet:
268304   Datasheet
See all Technical Docs

Product Information

:
RG179
:
24AWG
:
0.092mm²
:
75ohm
:
164ft
:
50m
:
Red
:
PVC
:
Copper
:
7 x 0.13mm
:
8.85mm
:
Mini Red Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 268304 is a 4-way plasma grade miniature video Multicore Cable with tinned oxygen free copper conductor and a foam skin polyethylene dielectric. This red series coaxial cable comes with a flexible PVC jacket and tinned oxygen-free braided copper wire screen (95% coverage). The 4-way version is exceptionally flexible and is designed to seamlessly integrate with industry standard multi-pin connectors such as SVHS (4-pin mini din), D9 and high density D15 (VGA) connectors.
  • CPR: Not Yet Qualified
  • 225R/km Conductor resistance
  • 32R/km Shield resistance
  • >5000MR/km Insulation resistance
  • 1000VDC (1 minute OK) Voltage test
  • 56.5pF/m Capacitance
  • 78% Velocity of propagation

Applications

Signal Processing, Imaging, Video & Vision

Alternatives for 268304

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

1 Metre

1+ HK$57.79  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/07/19

Contact me when back in stock

HK$3,140.67

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,140.67
 
5+ HK$2,908.58
 
10+ HK$2,617.33