You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

278-305-020 - 

Coaxial Cable, 30 AWG, 0.22 mm², 164 ft, 50 m

278-305-020 - Coaxial Cable, 30 AWG, 0.22 mm², 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
278-305-020
Order Code:
1971810
Technical Datasheet:
278-305-020   Datasheet
See all Technical Docs

Product Information


:
-

:
30AWG

:
0.22mm²

:
-

:
164ft

:
50m

:
Red

:
LSZH

:
Tinned Copper

:
7 x 0.2mm

:
9.6mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 278-305-020 is a 5-way Coaxial Cable with tinned oxygen-free copper conductor and a SHF-1 LSZH thermoplastic polymer dielectric. This ecoflex van damme plasma grade mini coaxial cable comes with a red SHF-1 LSZH thermoplastic polymer jacket and tinned oxygen-free braided copper wire screen (95% coverage). Mechanically and electrically identical, the use of LSZH materials makes them suitable for installations in public buildings and other situations where LSZH is specified.
  • CPR: Not Yet Qualified
  • 225R/km Conductor resistance
  • 32R/km Shield resistance
  • >5000MR/km Insulation resistance
  • 1000VDC (1 minute OK) Voltage test
  • 56.5pF/m Capacitance
  • 78% Velocity of propagation

Applications

Signal Processing

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

HK$2,993.38

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,993.38
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$2,597.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2,201.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.