You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

278-305-020 - 

Coaxial Cable, 30 AWG, 0.22 mm², 164 ft, 50 m

278-305-020 - Coaxial Cable, 30 AWG, 0.22 mm², 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
278-305-020
Order Code:
1971810
Technical Datasheet:
278-305-020   Datasheet
See all Technical Docs

Product Information

:
-
:
30AWG
:
0.22mm²
:
-
:
164ft
:
50m
:
Red
:
LSZH
:
Tinned Copper
:
7 x 0.2mm
:
9.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 278-305-020 is a 5-way Coaxial Cable with tinned oxygen-free copper conductor and a SHF-1 LSZH thermoplastic polymer dielectric. This ecoflex van damme plasma grade mini coaxial cable comes with a red SHF-1 LSZH thermoplastic polymer jacket and tinned oxygen-free braided copper wire screen (95% coverage). Mechanically and electrically identical, the use of LSZH materials makes them suitable for installations in public buildings and other situations where LSZH is specified.
  • CPR: Not Yet Qualified
  • 225R/km Conductor resistance
  • 32R/km Shield resistance
  • >5000MR/km Insulation resistance
  • 1000VDC (1 minute OK) Voltage test
  • 56.5pF/m Capacitance
  • 78% Velocity of propagation

Applications

Signal Processing

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

Contact me when back in stock

HK$4,130.04

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,130.04
 
5+ HK$3,824.84
 
10+ HK$3,441.83