You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

229013

Cleaner, ESD, Glass, Plastic, Work Surfaces, Antistatic, Spray Bottle, 1 l

229013 - Cleaner, ESD, Glass, Plastic, Work Surfaces, Antistatic, Spray Bottle, 1 l
229013 - Cleaner, ESD, Glass, Plastic, Work Surfaces, Antistatic, Spray Bottle, 1 l

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DESCO DESCO
Manufacturer Part No:
229013
Order Code:
2361153

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Antistatic

:
Glass, Plastic, Work Surfaces

:
Spray Bottle

:
1l

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 229013 is a Topical Spray Bottle, used for glass, plastic and work surface. Topical antistatic solution for use on dissipative and non-ESD surfaces. Topical Antistat has been applied and the surface dries, an antistatic and protective static dissipative coating is left behind. The static dissipative coating will allow charges to drain off when grounded. The antistatic properties will reduce triboelectric voltage to under 200V. It will enhance existing electrical properties of ESD surfaces and give non-ESD surfaces electrical properties until the hard coat is worn away. It does not leave behind any harmful insulative barriers.
  • >200°F Boiling point
  • 6.5 to 7.5 pH Value
  • 18mm hg Vapour pressure
  • <1 Vapour density
  • 1 to 1.2 Specific gravity

Applications

Industrial

No Longer Stocked

HK$157.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$157.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$155.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$153.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.