You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

75-3019

Plastic Enclosure, Instrument, Polypropylene (PP), 196 mm, 127 mm, 51 mm

75-3019 - Plastic Enclosure, Instrument, Polypropylene (PP), 196 mm, 127 mm, 51 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERO VERO
Manufacturer Part No:
75-3019
Order Code:
1277445
Technical Datasheet:
75-3019   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Instrument

:
Polypropylene (PP)

:
196mm

:
127mm

:
51mm

:
-

:
Black

:
-

:
7.72"

:
5"

:
2.01"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 75-3019 is a Flip-top Case made of polypropylene specifically designed for portable instrument applications. This distinctive wedge-shaped housing is specifically designed for portable instrument applications. The case offers a robust construction able to withstand both internal and external environments. Interconnection and controls are easily catered for in the base section with the inclusion of an aluminium cover plate. An aluminium cover plate is assembled to the base section. The plate is retained by two clips at the rear and secured firmly by a screw fixing at the front.
  • Distinctive wedge-shaped housing
  • -20 to 65°C Temperature range
  • >10000 Operations within temp range - Hinge life

Applications

Industrial

Contents

Enclosure and 6x Self-tapping screws for PCB mounting.

83 In stock Need more?

83 available for 3 - 4 business days delivery

HK$122.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$122.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$117.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$107.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.