You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2409HD
Connector Adapter, 24 Ways, Plug, 15 Ways, Receptacle
- Manufacturer:
- VIDEK VIDEK
- Manufacturer Part No:
- 2409HD
- Order Code:
- 2082918
- Technical Datasheet:
- 2409HD Datasheet
Product Overview
- Features standard 24-pin Display-port connector to HDMI, DVI or VGA connector
- Ideal for screens featuring digital HDMI, DVI or analogue VGA interfaces
- Individually tested in accordance with manufacturer specification
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 24Ways
- :
- Plug (View Associated Connectors)
- :
- -
- :
- 15Ways
- :
- Receptacle (View Associated Connectors)
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$129.48 | |
5+ | HK$124.67 | |
10+ | HK$120.47 |
Pricing is unavailable. Please contact customer services.