You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2996AS-2Y

Ethernet Cable, Patch Lead, Cat6a, RJ45 Plug to RJ45 Plug, Yellow, 2 m

VIDEK 2996AS-2Y

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
2996AS-2Y
Order Code:
2392565
Technical Datasheet:
2996AS-2Y   Datasheet
See all Technical Docs

Alternatives for 2996AS-2Y

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6a

:
2m

:
6.6ft

:
RJ45 Plug to RJ45 Plug

:
Yellow

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 2996AS-2Y is a 2m yellow shielded CAT-6a S/FTP Patch Cable with a RJ45 plug on each end. The cable is made of PE with 26AWG stranded core copper conductors and LSZH cable jacket. The RJ45 plug is made of transparent polycarbonate with nickel-plated phosphor bronze contacts. This cable is designed to support high-bandwidth and high-speed applications, manufactured using premium cable and with two shielding layers to ensure that crosstalk is kept at the lowest possible levels.
  • Double shielded for protection against EM and RF interference
  • Low crosstalk
  • 10Gbps CAT-6a standard for high demand applications
  • UL94V-2 Plug housing flammability

Applications

Communications & Networking, RF Communications, Industrial

No Longer Stocked

HK$43.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$43.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$42.45
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$41.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange