You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-102-000 - 

Metal Enclosure, Transformer Enclosure, PCB Mount, MU-Metal, Nickel Iron Alloy, 23.75 mm, 30 mm

VTX-102-000 - Metal Enclosure, Transformer Enclosure, PCB Mount, MU-Metal, Nickel Iron Alloy, 23.75 mm, 30 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-102-000
Order Code:
1674299
Product Range
VTX A Series
Technical Datasheet:
VTX-102-000   Datasheet
See all Technical Docs

Product Information


:
-

:
Nickel Iron Alloy

:
23.75mm

:
30mm

:
25.5mm

:
-

:
Silver

:
-

:
0.94"

:
1.18"

:
1"

:
VTX A Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-102-000 is an Audio Transformer Screening Can with silver-plated nickel iron alloy body. High quality audio transformer. Encapsulated PCB mounting. Optional Mu-metal can with lid to minimise external noise and less than 1% THD.
  • Encapsulated PCB mounting
  • 30 to 35Hz Frequency range

Applications

Audio

Alternatives for VTX-102-000

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$64.45   10+ HK$61.22   25+ HK$58.16   50+ HK$55.26   100+ HK$52.49   More Pricing...

Restricted Item Add
Best Seller

Available for back order

Deliveries start from 31/07/20

Notify me when back in stock

View all alternatives / recommendations

HK$47.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$47.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.