You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VTX-102-000 - 

Metal Enclosure, Transformer Enclosure, PCB Mount, MU-Metal, Nickel Iron Alloy, 23.75 mm, 30 mm

VTX-102-000 - Metal Enclosure, Transformer Enclosure, PCB Mount, MU-Metal, Nickel Iron Alloy, 23.75 mm, 30 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-102-000
Order Code:
1674299
Product Range
VTX A Series
Technical Datasheet:
VTX-102-000   Datasheet
See all Technical Docs

Product Information

:
-
:
Nickel Iron Alloy
:
23.75mm
:
30mm
:
25.5mm
:
-
:
Silver
:
-
:
0.94"
:
1.18"
:
1"
:
VTX A Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-102-000 is an Audio Transformer Screening Can with silver-plated nickel iron alloy body. High quality audio transformer. Encapsulated PCB mounting. Optional Mu-metal can with lid to minimise external noise and less than 1% THD.
  • Encapsulated PCB mounting
  • 30 to 35Hz Frequency range

Applications

Audio

Alternatives for VTX-102-000

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$51.29   10+ HK$44.54   25+ HK$42.23   50+ HK$38.99   100+ HK$36.22   More Pricing...

Restricted Item Add

Related Searches

122 In stock

122 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$107.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$107.37
 
10+ HK$60.00
 
25+ HK$53.75
 
150+ HK$42.57
 
250+ HK$37.88