You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VEC3R0 367QG - 

Supercapacitor, 360 F, 3 V, Quick Connect, Snap-In, EDLC Series, +30%, -10%

VEC3R0 367QG - Supercapacitor, 360 F, 3 V, Quick Connect, Snap-In, EDLC Series, +30%, -10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VINATECH VINATECH
Manufacturer Part No:
VEC3R0 367QG
Order Code:
2663722
Product Range
EDLC Series
Technical Datasheet:
VEC3R0 367QG   Datasheet
See all Technical Docs

Product Information

:
360F
:
3V
:
Quick Connect, Snap-In
:
EDLC Series
:
+30%, -10%
:
-
:
1000 hours @ 65°C
:
-40°C
:
65°C
:
0.003ohm
:
Can
:
35mm
:
62mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High power density (low ESR)
  • Over 500,000 cycle life (semi-permanent)
  • Higher energy density compared with 2.7V caps

Related Searches

82 In stock

82 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

HK$139.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$139.65
 
3+ HK$125.67
 
5+ HK$111.64
 
10+ HK$102.21
 
20+ HK$93.59