You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VEC3R0 507QG - 

Supercapacitor, 500 F, 3 V, Quick Connect, Snap-In, EDLC Series, +30%, -10%

VEC3R0 507QG - Supercapacitor, 500 F, 3 V, Quick Connect, Snap-In, EDLC Series, +30%, -10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VINATECH VINATECH
Manufacturer Part No:
VEC3R0 507QG
Order Code:
2663723
Product Range
EDLC Series
Technical Datasheet:
VEC3R0 507QG   Datasheet
See all Technical Docs

Product Information

:
500F
:
3V
:
Quick Connect, Snap-In
:
EDLC Series
:
+30%, -10%
:
-
:
1000 hours @ 65°C
:
-40°C
:
65°C
:
0.003ohm
:
Can
:
35mm
:
82mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High power density (low ESR)
  • Over 500,000 cycle life (semi-permanent)
  • Higher energy density compared with 2.7V caps

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$177.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$177.68
 
2+ HK$167.23
 
3+ HK$152.30
 
5+ HK$142.15
 
10+ HK$135.38