You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2133 - 

Speaker, Marine, 70Hz-16,000Hz, 5", 60 W, 4 ohm, Black

2133 - Speaker, Marine, 70Hz-16,000Hz, 5", 60 W, 4 ohm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2133
Order Code:
8670668
Also Known As:
GTIN UPC EAN: 4007540021331
Technical Datasheet:
2133   Datasheet
See all Technical Docs

Product Information

:
70Hz
:
16kHz
:
150mm
:
56mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Moulded, water resistant speaker with plastic cone, basket and grille. The speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated lead. A double coated diaphragm gives superior sound reproduction and the speaker is suitable for outdoor P.A., boats and open vehicles. IP65 rated.

Also Known As

GTIN UPC EAN: 4007540021331

Related Searches

30 In stock

30 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

HK$113.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$113.40
 
5+ HK$106.72
 
10+ HK$97.20