You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY 199D106X9035D6V1E3.
TANTALUM CAPACITOR, 10UF, 35V, RADIAL 10%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 199D106X9035D6V1E3.
- Order Code:
- 1618824
-
- Technical Datasheet:
- 199D106X9035D6V1E3. Datasheet
Product Range Selector (199D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 35V
- :
- ± 10%
- :
- PC Pin
- :
- 5.08mm
- :
- -
- :
- -
- :
- -
- :
- Radial Leaded
- :
- 6mm
- :
- -
- :
- 12.66mm
- :
- 199D Series
- :
- -55°C
- :
- 85°C
- :
- -
Technical Documents (1)
362 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/26/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$27.30 | |
10+ | HK$19.08 | |
100+ | HK$16.53 | |
500+ | HK$12.91 | |
1000+ | HK$11.35 | |
2500+ | HK$10.53 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.