You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BFC236545223
CAP, 0.022UF, 250V, FILM, RADIAL
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC236545223
- Order Code:
- 2925026
- Technical Datasheet:
- BFC236545223 Datasheet
Product Range Selector (MKT365 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22000pF
- :
- 250V
- :
- Metallized PET
- :
- ± 10%
- :
- MKT365 Series
- :
- -
- :
- Radial Leaded
- :
- 5mm
- :
- -55°C
- :
- 105°C
- :
- -
Technical Docs (1)
1,470 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$6.18 | |
10+ | HK$5.24 | |
25+ | HK$4.21 | |
50+ | HK$3.54 | |
100+ | HK$3.23 | |
250+ | HK$3.04 |
Pricing is unavailable. Please contact customer services.