You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRCW02012K10FNED - 

SMD Chip Resistor, 0201 [0603 Metric], 2.1 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

CRCW02012K10FNED - SMD Chip Resistor, 0201 [0603 Metric], 2.1 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW02012K10FNED
Order Code:
2120879
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW02012K10FNED   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
2.1kohm
:
CRCW e3 Series
:
30V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive

Related Searches

No Longer Stocked

HK$0.058

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ HK$0.058
 
30000+ HK$0.05
 
50000+ HK$0.047
 
100000+ HK$0.045