You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW020145R3FNED.

SMD Chip Resistor, 45.3 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

VISHAY CRCW020145R3FNED.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW020145R3FNED.
Order Code:
2120640
Product Range
CRCW e3 Series
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
45.3ohm

:
± 1%

:
50mW

:
0201 [0603 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 200ppm/K

:
30V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2139895RL Check stock
Cut Tape :2139895 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/4/22

Notify me when back in stock

HK$0.085

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ HK$0.085
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2139895

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 4/4/22

 

 
Quantity List Price Your Price
50+ HK$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.208
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.104
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$0.096
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$0.087
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$0.085
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2139895) x 0.085 = HK$850.00
Total Price: HK$850.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 2139895RL) x 0.085 = HK$850.00
Total Price: HK$850.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2120640) x 0.085 = HK$850.00
Total Price: HK$850.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2139895
2139895RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.