You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW040230K0FKED.

SMD Chip Resistor, 30 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

VISHAY CRCW040230K0FKED.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040230K0FKED.
Order Code:
2121788
Product Range
CRCW e3 Series
Also Known As:
CRCW0402 100 30K 1% RT7 CRCW04023002F100RT7 CRCW04023002FRT7
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30kohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW0402 100 30K 1% RT7 CRCW04023002F100RT7 CRCW04023002FRT7
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2140891RL Check stock
Cut Tape :2140891 Check stock

Available for back order

Deliveries start from 5/23/21

Notify me when back in stock

HK$0.032

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ HK$0.032
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ HK$0.028
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ HK$0.027
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2140891

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
10+ HK$0.354
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$0.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.054
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$0.053
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2140891) x 0.053 = HK$530.00
Total Price: HK$530.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 2140891RL) x 0.053 = HK$530.00
Total Price: HK$530.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2121788) x 0.032 = HK$320.00
Total Price: HK$320.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2140891
2140891RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.